• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 2052 Electrical & precision engineering Allen wrench Spanner size (metric): 2.8 mm Spanner size (inch): 7/64 inch B

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2052 SW 7/64" x 60 mm Micro screwdriver.

  • Kraftform micro screwdriver with ball end for hexagon socket screws
  • The handle fits the shape to the hand for the ultimate in comfort and high speed torque transfer
  • With non-roll feature and free-turning cap
  • The Wera Black Point tip provides a precise fit and enhanced corrosion protection
  • Particularly indispensable for electronic technicans, opticians, precision engineers et al.

Technical specifications

Product type

Allen wrench

Range of use

Electrical & precision engineering

Spanner size

2.8 mm

Spanner size (inch)

7/64 inch

Blade length

60 mm

Length

157 mm

Handle Ø

13 mm

Handle length

97 mm

Blade type

Round

Material

Tool steel

Material properties

alloyed

matt nickel-chrome plating

Weight

19.2 g

Downforce

Allen

Screwdriver features

Multi-purpose tool grip

Ball head handle

Content

1 pc(s)

Spanner size

7/64" (2.8 mm)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817519 Wera 2052 Electrical & precision engineering Allen wrench Spanner size (metric): 2.8 mm Spanner size (inch): 7/64 inch B

Description

Wera Micro screwdriver for fine mechanical screw connections. Rest your hand on the rotating cap and use the quick-twist area below the cap to twist the screwdriver at lightning fast speed. No more time-consuming twisting. Power area with built-in soft zones for transfer of high release and tightening torques. Precision zone to achieve the correct angle for adjustment work.

Features

  • Wera Micro screwdriver for fine mechanical screw connections: Precise, powerful, fast and ergonomic screwdriving using the three-zone design with precision, power and quick-twist zones.
  • Lightning-fast twisting with the rotating cap and quick-twist zone. No more time-consuming twisting. Power zone for transfer of high release and tightening torques without losing contact with the screw. Precision zone directly above the blade transfers accurate tactile feedback for finding the correct angle of rotation during fine adjustment.

Scope of delivery

  • 2052 SW 7/64" x 60 mm

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)