• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 2067 Electrical & precision engineering Torx screwdriver Size (screwdriver) T 6 Blade length: 40 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

113 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2067 HF TX 6 x 40 mm micro-screw turnaround.

  • Kraftform micro screwdriver for TORX® socket screws
  • The handle fits the shape to the hand for the ultimate in comfort and high speed torque transfer
  • With holding function, which literally presses the screw onto the screwdriver
  • The Wera Black Point tip provides a precise fit and enhanced corrosion protection
  • Particularly indispensable for electronic technicans, opticians, precision engineers et al.

Technical specifications

Product type

Torx screwdriver

Range of use

Electrical & precision engineering

Size

T 6

Blade length

40 mm

Length

137 mm

Handle Ø

13 mm

Handle length

97 mm

Blade type

Round

Blade Ø

3 mm

Material

Tool steel

Material properties

alloyed

matt nickel-chrome plating

Weight

13.2 g

Downforce

Star socket

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817536 Wera 2067 Electrical & precision engineering Torx screwdriver Size (screwdriver) T 6 Blade length: 40 mm

Description

Wera Micro screwdriver for fine mechanical screw connections. Rest your hand on the rotating cap and use the quick-twist area below the cap to twist the screwdriver at lightning fast speed. No more time-consuming twisting. Power area with built-in soft zones for transfer of high release and tightening torques. Precision zone to achieve the correct angle for adjustment work. With Hold Function: The geometry of the tip provides for an amazing clamping force and thus remains secure the small screws.

Features

  • TORX® socket screws
  • Blade: Round
  • Holding function for TORX® screws made according to Acument Global Technologies Inc. specifications, chrome-plated, Black Point
  • Handle: Kraftform Micro with non-roll feature and rotating cap, multi-component

Scope of delivery

  • 2067 HF TX 6 x 40 mm

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)