• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 2069/6 Electrical & precision engineering Screwdriver set 6-piece Hex head

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

6pcs Outer Hexagon Electronic Screwdriver Set

  • With rack holder
  • A black hexagon with white borders on a white background.

Technical specifications

Product type

Screwdriver set

Range of use

Electrical & precision engineering

Downforce

Hex head

Material

Tool steel

Material properties

alloyed

matt nickel-chrome plating

Length

157 mm

Screwdriver features

Multi-purpose tool grip

Weight

0.429 kg

Width

205 mm

Dim

(L x W) 157 mm x 205 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825248 Wera 2069/6 Electrical & precision engineering Screwdriver set 6-piece Hex head

Description

High-quality Wera Micro socket wrench set for fine mechanical screw connections. Rest your hand on the rotating cap and use the quick-twist area below the cap to twist the screwdriver at lightning fast speed. No more time-consuming twisting. Power area with built-in soft zones for transfer of high release and tightening torques. Precision zone to achieve the correct angle for adjustment work. Including a convenient rack for the clear keeping of the screwdriver.

This text is machine translated.

Scope of delivery

  • BL 2/2.5/3/3.5/4/5 mm
  • Rack holder

More interesting products

(*All information is plus legal VAT)