• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 300/7 Mix 1 Electrician, Workshop Screwdriver set 7-piece

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

300/7 Mix 1 screwdriver set

  • Lasertip screwdriver with long blade
  • With hexagonal roll-off protection against rolling away
  • Ergonomic 2-component Kraftform handle for precise working
  • Short compact Stubby screwdrivers for working in tight spaces

Technical specifications

Product type

Screwdriver set

Range of use

Electrician

Workshop

UKCA

yes

Description

Application-oriented mixture of workshop screwdrivers with normal long blade and especially small Stubby screwdrivers with short blade for difficult to access areas. The 2-component Kraftform handle with its practical combination of hard and soft zones enables firm packing and precise working. The blades have all the advantages of Wera Bit technology. Special surface coating of the blades for high corrosion protection and optimum fitting accuracy in the screw. The hexagonal roll-off protection prevents the annoying rolling away at the workplace.

With tool finder Take it easy: Color coding according to profiles and size stamping. 5 Lasertip screwdrivers with long blade, 2 Stubby screwdrivers with short blade Application: Slotted and cross-head screws Pozidriv Design: 7-parts in carton + rack

This text is machine translated.

Scope of delivery

  • 2x 350 PH crosshead Stubby/carburetor screwdriver: PH 1x25, PH 2x25
  • 2x 350 PH Phillips screwdriver: PH 1x80, PH 2x100
  • 1x 334 slotted screwdrivers - workshop blade, 1.2 x 6.5 x 150 mm
  • 2x 335 Slotted Screwdrivers - Electrical blade 0.5x3.0x80, 1.0x5.5x125
  • 1x rack for Kraftform screwdriver, 190 x 50 mm