• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 3160 i VDE Slotted screwdriver Blade width: 3.5 mm Blade length: 100 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

3160 i 0.6 x 3.5 x 100 mm VDE Edel S.D.

  • Stainless steel does not give extraneous rust a chance
  • Insulated VDE blades for safe working with loads up to 1,000 volts
  • Lasertip for perfect fit
  • Conical edge
  • For slotted screws
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.

Technical specifications

Product type

Slotted screwdriver

Range of use

VDE

Blade width

3.5 mm

Blade thickness

0.6 mm

Blade length

100 mm

Length

181 mm

Handle length

81 mm

Blade type

Round

Blade Ø

7 mm

Material

Stainless steel

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

Stainless steel

Type

VDE, stainless steel design

Handle grip dimensions

81 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817565 Wera 3160 i VDE Slotted screwdriver Blade width: 3.5 mm Blade length: 100 mm

Description

Wera VDE screwdrivers made of stainless steel. For high-quality fittings. Multi-component Kraftform-grip for high working speeds and particularly ergonomic screw. With Hexagonal unroll-protection to prevent it from rolling away. With handle identification for easier finding and sorting of the tool. With laser tip: Micro-rough surface, which is in the screw head bites. Less costly slips, less aufpressdruck is necessary. Made of stainless steel against rust, thereby also preventing rust from external sources. Insulated VDE blades, checked at 10 000 Volt in a water bath for safe working up to 1000 Volts.

Features

  • Kraftform Plus screwdrivers made of stainless steel against unsightly aircraft or rust from external sources. Kraftform Plus screwdrivers have higher power transmission with lesser efforts and protect the entire hand-arm system - also in continuous use. Moreover, safety considerations are also associated with the VDE 100 series, with which Wera tops all. The quality of the blades surpasses the known standard in terms of hardness and torque strength. The safety at work is ensured up to 1000 V by the routine testing of each single tool for dielectric strength at 10,000 V. The outstandingly to the hand shape of the hand injuries, such as bladders and Schwielen Kraftform handle can be avoided. For the handle used hard materials (red grip zones) guarantee fast grip without the danger of the "Festklebens" the skin on the handle. The softer, "non-slip" zones (light blue) enable the loss-free transmission of high forces. Even under extreme conditions of use is tested by the cold-impact strength at -40°C the security is ensured. The identification of the handle with screws symbol and profile size makes it easier to locate the screwdriver in the tool bag and in the workplace. The Hexagonal unroll-protection prevents annoying rolling away at the workplace. - How can I prevent the slipping out of the screw head? again and again that it happens when screwing of the screw. Sometimes one can thereby possibly even in live components slippage. The peak of the Wera Lasertip screwdrivers with laser beams Microscopically fine roughened. This rough surface "bites" itself formally in the screw head. This is a secure feel, especially when under stress.
  • By laser treatment to the blade tip a micro-rough surface with edge hardening of up to 1000 vickers burned. You bites are formally in the screw head. The advantage of less costly slips, higher safety. The screwdriver sets are always delivered with rack, which can be attached to the wall. It is tidy storage and faster access is ensured.

Scope of delivery

  • 3160 i 0.6 x 3.5 x 100 mm

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)