• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 335 Workshop Slotted screwdriver Blade width: 2.5 mm Blade length: 75 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

335 0.4 x 2.5 x 75 mm slotted screwdriver-Dr.

  • Screwdriver for slotted screws
  • The handle fits the shape to the hand for the ultimate in comfort and high speed torque transfer
  • With screw symbol and tip size identification markings on the handle
  • Non-roll feature
  • Chrome-plated

Technical specifications

Product type

Slotted screwdriver

Range of use

Workshop

Blade width

2.5 mm

Blade thickness

0.4 mm

Blade length

75 mm

Length

145 mm

Handle length

70 mm

Blade type

Round

Blade Ø

2.5 mm

Material

Tool steel

Material properties

alloyed

Width

300 mm

Height

300 mm

Dim

(L x W x H) 145 x 300 x 300 mm

Weight

0.208 kg

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

Handle grip dimensions

70 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817176 Wera 335 Workshop Slotted screwdriver Blade width: 2.5 mm Blade length: 75 mm

Description

High-quality Kraftform Plus Screwdriver from Wera. Multi-component Kraftform handle. With Hexagonal unroll-protection to prevent it from rolling away. With handle identification for easier finding and sorting of the tool.

Features

  • Kraftform Plus screwdrivers have higher power transmission with lesser efforts and protect the entire hand-arm system - that in continuous use. The outstandingly to the hand shape of the hand injuries, such as bladders and Schwielen Kraftform handle can be avoided. For the handle used hard materials (black handle zones) guarantee fast grip without the danger of the "Festklebens" the skin on the handle. The softer, "non-slip" zones (green) enable the loss-free transmission of high forces. The identification of the handle with screws symbol and profile size makes it easier to locate the screwdriver in the tool bag and in the workplace. The Hexagonal unroll-protection prevents annoying rolling away at the workplace. With key support for transferring high torques.

Scope of delivery

  • 335 0.4 x 2.5 x 75 mm

Hints

Design without Lasertip. This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)