• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 367 K Workshop Torx screwdriver Size (screwdriver) T 25 Blade length: 100 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

367 K TX 25 x 100 mm ball head screw Dre.

  • For TORX® socket screws
  • With ball end to enable angled screwdriving jobs
  • Hard materials to ensure rapid hand repositioning and soft zones ensure high torque transfer
  • Chrome-plated
  • Black Point tip for enhanced corrosion protection

Technical specifications

Product type

Torx screwdriver

Range of use

Workshop

Size

T 25

Blade length

100 mm

Length

225 mm

Handle Ø

37 mm

Handle length

105 mm

Blade type

Round

Blade Ø

4.5 mm

Material

Tool steel

Material properties

alloyed

matt nickel-chrome plating

Dim
Weight

86.8 g

Downforce

Star socket

Screwdriver features

Multi-purpose tool grip

Ball head handle

Description

High-quality Kraftform Plus Screwdriver from Wera. Multi-component Kraftform-grip for high working speeds and particularly ergonomic screw. With Hexagonal unroll-protection to prevent it from rolling away. With handle identification for easier finding and sorting of the tool. With ball head for screws, even in an inclined position.

Features

  • Kraftform Plus screwdrivers have higher power transmission with lesser efforts and protect the entire hand-arm system - that in continuous use. The outstandingly to the hand shape of the hand injuries, such as bladders and Schwielen Kraftform handle can be avoided. For the handle used hard materials (black handle zones) guarantee fast grip without the danger of the "Festklebens" the skin on the handle. The softer, "non-slip" zones (green) enable the loss-free transmission of high forces. The identification of the handle with screws symbol and profile size makes it easier to locate the screwdriver in the tool bag and in the workplace. The Hexagonal unroll-protection prevents annoying rolling away at the workplace. with ball head for screws, even in an inclined position.

Scope of delivery

  • 367 K TX 225

Hints

This text is machine translated.