• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 411 A RA Quergriff Universal Torque wrench Spanner size (inch): 1/4 inch Blade length: 45 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Torque wrench

Range of use

Universal

Spanner size (inch)

1/4 inch

Blade length

45 mm

Length

110 mm

Handle length

44 mm

Width

23 mm

Height

100 mm

Dim

(L x W x H) 110 x 23 x 100 mm

Weight

108 g

Downforce

1/4" (6.3 mm)

Screwdriver features

incl. torque wrench

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2626324 Wera 411 A RA Quergriff Universal Torque wrench Spanner size (inch): 1/4 inch Blade length: 45 mm

User & Safety Instructions

User & Safety Instructions 2626324 Wera 411 A RA Quergriff Universal Torque wrench Spanner size (inch): 1/4 inch Blade length: 45 mm

Description

Application: For 1/4"-square socket wrench inserts as well as 1/4"-connecting parts with square drive, with ball lock Design: In the grip integrated ratchet with fine teeth (80 teeth, return angle 4.5°) and right/left changeover lever; quick turning sleeve Handle: Cross-form, 2-component, hanging hole

This text is machine translated.

Features

  • The integrated ratchet with fine teeth provides for fast and safe working
  • Switch lever for convenient right/left change of direction
  • Handy working thanks to fully embedded ratchet mechanism in the handle
  • Ergonomic 2-component grip with finger grip recesses and pleasant haptics for very high power transmission and fatigue-free working
  • Quick-turn sleeve for very high working speed

Scope of delivery

  • 411 A RA Ratchet Wrench Adapter Screwdriver, 1/4", 1/4" x 45 mm

More interesting products

(*All information is plus legal VAT)