• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 454/7 HF Set 1 Workshop Allen key set Size (screwdriver) 2.5 mm Blade length: 100 mm 1 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

454/7 HF set 1 screwdriver set cross-grip screwdriver Hex-Plus with holding function, 7teilig

  • Cross-grip screwdriver for transmitting particularly large torques and torques
  • Ergonomic 2-component grip with finger grip recesses and pleasant haptics for very high power transmission and fatigue-free working
  • With tool finder Take it easy: Color coding according to profiles and size stamping
  • With additional short legs for transferring extremely high torques due to the lever action of the long leg
  • With holding function on the long leg for holding the screw securely on the tool

Technical specifications

Product type

Allen key set

Range of use

Workshop

Size

2.5 mm

Blade length

100 mm

Blade type

Hexagonal

Material

Plastic

Material properties

anti-corrosive

Downforce

Allen

Screwdriver features

T-grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240183 Wera 454/7 HF Set 1 Workshop Allen key set Size (screwdriver) 2.5 mm Blade length: 100 mm 1 pc(s)

Description

Cross-square screwdriver: The ideal handle shape allows the transmission of particularly high tightening and loosening torques. The ergonomic shape of the grip fills the hand bale well, the fingers lie securely in the soft rounded grip recesses. The whole hand finds contact to the handle and friction losses between hand and handle are avoided. With holding function for a secure hold of the hexagon socket screw on the tool. Special surface coating for high corrosion protection and optimum fitting accuracy in the screw.

This text is machine translated.

Scope of delivery

  • 1x 454/7 HF set 1 screwdriver set cross-grip screwdriver Hex-Plus with holding function, 7teilig
  • 1x 454 Hex-Plus cross-grip hex screwdriver, 2.5 x 100 mm
  • 6x 454 Hex-Plus cross-grip hex screwdriver with holding function: 3x100, 4x100, 5x150, 6x150, 8x200, 10x200
  • 2x rack for Kraftform screwdriver, 190 x 50 mm

More interesting products

(*All information is plus legal VAT)