• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 495 Socket wrench Spanner size (metric): 8 mm Blade length: 230 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

495 cross-grip socket wrench bits

  • With handle marking according to profile and size
  • Special surface coating for high corrosion protection and optimum fitting accuracy
  • Cross-grip screwdriver for transmitting particularly large torques and torques
  • Ergonomic 2-component grip with finger grip recesses and pleasant haptics for very high power transmission and fatigue-free working

Technical specifications

Product type

Socket wrench

Spanner size

8 mm

Blade length

230 mm

Length

300 mm

Material properties

anti-corrosive

Width

300 mm

Height

300 mm

Dim

(L x W x H) 300 x 300 x 300 mm

Weight

0.68 kg

Downforce

Allen

Screwdriver features

T-grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240188 Wera 495 Socket wrench Spanner size (metric): 8 mm Blade length: 230 mm

Description

Cross-square screwdriver: The ideal handle shape allows the transmission of particularly high tightening and loosening torques. The ergonomic shape of the grip fills the hand bale well, the fingers lie securely in the soft rounded grip recesses. The whole hand finds contact to the handle and friction losses between hand and handle are avoided. Special surface coating for high corrosion protection and optimum fitting accuracy in the screw.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)