• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 712 05040001001 175 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

712 Adapter blade

  • Socket adaptor
  • Suitable for 1/4" square drive sockets
  • Chrome-plated
  • 6 mm hexagon blade

Technical specifications

Product type

Adapter bit

Length

175 mm

Material

Stainless steel

Width

12 mm

Height

12 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1360313 Wera 712 05040001001 175 mm 1 pc(s)

Description

Application: accepting socket wrench inserts with 1/4-
Inner square: 6 mm hexagonal material, micromat
consumption: 1/4-outer square

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)