• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 7450 ESD ESD Torque screwdriver 1-piece

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Torque screwdriver

Range of use

ESD

Drive

1/4"

Length

133 mm

Screwdriver features

pre-set

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1887295 Wera 7450 ESD ESD Torque screwdriver 1-piece

Description

Wera torque screwdriver. Secure protection against electrostatic energy and associated damages. With preset torque value for all applications, where the same constant torque is required and repeat accuracy is required. The torque value can be changed within the measuring range. Rapidaptor quick-change technology for lightning-fast bit change. Unlimited loosening torque for loosening fixed screws. Multi-component Kraftform handle with hard and soft zone for high working speeds and to protect the palm of the hand. Suitable for bits with 1/4" hexagon head drive to DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)