• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 26888 Workshop Torque screwdriver 0.1 - 0.6 Nm DIN EN ISO 6789, DIN EN 26789

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Torque screwdriver TorqueVario®-S variable adjustable torque limitation 0.1 - 0.6 (26888)

  • Torque value can be set via window scale
  • Automatic release
  • Symbol image for Wiha 26888 Workshop Torque screwdriver 0.1 - 0.6 Nm DIN EN ISO 6789, DIN EN 26789

Technical specifications

  • Dimensions (handle) 23 x 127 mm
Product type

Torque screwdriver

Range of use

Workshop

Drive

4 mm

Torque (min.)

0.1 Nm

Torque (max.)

0.6 Nm

Tolerance ±

10 %

Length

35 mm

Handle Ø

23 mm

Handle length

127 mm

Width

35 mm

Height

195 mm

Weight

150 g

DIN standard

DIN EN ISO 6789

DIN EN 26789

Screwdriver features

Multi-purpose tool grip

adjustable

EN standard

EN ISO 6789

EN 26789

ASME B107.14M

Max. torque

0.1 - 1.0 Nm

Standards

EN ISO 6789, BS EN 26789, ASME B107.14m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 827054 Wiha 26888 Workshop Torque screwdriver 0.1 - 0.6 Nm DIN EN ISO 6789, DIN EN 26789

Description

Handle: Torque infinitely adjustable with Torque-Setter setting tool (also supplied). Ergonomic multi-component handle, particulary light and compact. Handle sizes proportioned to optimise torque setting. Audible and perceptible click when the pre-set torque has been attained.

Standards: EN ISO 6798, BS EN 26789, ASME B107.14M.

Accuracy: ±6%, tracing to national standards (see table for other tolerances).

Application: For applications where recommended torque settings are important. Use in combination with a Wiha torque interchangeable blade.

Extra: Delivered in practical plastic box, incl. factory calibration certificate.

Features

  • Meets your requirements: Variable adjustable torque covers a wide range of applications
  • Increases your efficiency: The right torque protects you from material damage and rework.
  • Protects your health: With patented SoftFinish® handle design for work that is easy on the hands and muscles. Recommended by doctors and therapists of the AGR!
  • For controlled screwing at a predefined torque., in combination with a Wiha torque of 4 mm reversing blade.
  • Extra: Supplied in a practical plastic box.
  • Extra: Incl. Factory testing protocol.
  • Accuracy: ±6%, traceable to national normal (for different tolerances see table).
  • Handle: Torque can be adjusted continuously with adjustment tool torque-setter (included in the delivery).
  • Grip: Ergonomic multi-component grip, extremely handy through light and compact design.
  • Grip: Optimally adapted to torque range by handle size.
  • Handle: Click signal when set torque value is reached.
  • Handle: Compatible with all 2859 series blades.
  • Torque adjustable variably
  • Protects against material damage and rework
  • Does not damage your hands or muscles
  • Ergonomic work - Recommended by German doctors and therapists of the AGR
  • DIN EN ISO 6789

Scope of delivery

  • Handle without changing blades
  • Adjusting
  • factory test report, traceable to national standards.

Hints

Bit holder or blades are not included.

System requirements

  • Only in combination with WIHA torque blades used.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 118.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)