• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8006 SC 1 Bit set Metric 1/2" (12.5 mm) 13-piece 05004090001

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

8006 SC1 cyclop bit set 1/2" (12.5 mm) 13 pcs.

  • Switch lever
  • Low reverse tilt angle
  • Ball locking

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/2" (12.5 mm)

Material

Cromoly steel

Chromium-vanadium steel

Dim

(L x W x H) 200 cm x 100 mm x 100 mm

Length

200 cm

Width

100 mm

Height

100 mm

Weight

2480 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1428776 Wera 8006 SC 1 Bit set Metric 1/2" (12.5 mm) 13-piece 05004090001

Description

13-piece socket wrench set with cyclops hybrid ratchet 1/2" (12.5 mm), 2 extensions and cyclops socket wrench inserts with color marking in surface-protective, compact textile box.

Scope of delivery

  • Cyclops Hybrid Ratchet8006 C 1/2" (12.5 mm)
  • Cyclops hybrid extension with unlocking pen
  • Cyclops extension (long) with rotary sleeve
  • Cyclops socket wrench-inserts SW 10/11/12/13/14/15/16/17/18/19 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 245.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)