• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8100 SA 11 Zyklop Bit set Imperial 1/4" 28-piece 05004021001

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

8100 SA 11 cyclops metal ratchet set, switch lever, 1/4" drive, imperial, 28-piece

  • Switchable
  • Small drawback angle

Technical specifications

Product type

Bit set

Function

Imperial

Drive

1/4"

Spanner size (inch)

1/4 inch

Downforce

1/4" (6.3 mm)

Dim

(L x W x H) 200 cm x 100 mm x 100 mm

Length

200 cm

Width

100 mm

Height

100 mm

Weight

572 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1887464 Wera 8100 SA 11 Zyklop Bit set Imperial 1/4" 28-piece 05004021001

Description

Incredibly compact set arrangement for a tool in confined spaces. Completely new ratchet set feeling thanks to innovative textile boxes with very high robustness and durability. Upright positioned for easy storage in the workshop shelf. Additional surface protection by textiles outer material. Low weight and volume for simplified mobility. With Tool finder "Take it easy": color coding according to sizes.

This text is machine translated.

Features

  • Extremely slim ratchet with a long lever
  • High robustness without torque limitation
  • Drawback angle of only 5 degrees.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 140.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)