• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8100 SA 12 HF Zyklop Bit set Metric 1/4" (6.3 mm) 13-piece 05003756001

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/4" (6.3 mm)

Material

Steel

Dim

(L x W x H) 250 cm x 250 mm x 100 mm

Length

250 cm

Width

250 mm

Height

100 mm

Weight

560 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1668601 Wera 8100 SA 12 HF Zyklop Bit set Metric 1/4" (6.3 mm) 13-piece 05003756001

User & Safety Instructions

User & Safety Instructions 1668601 Wera 8100 SA 12 HF Zyklop Bit set Metric 1/4" (6.3 mm) 13-piece 05003756001

Description

Scope of delivery

  • 8004 A cyclop metal ratchet 1/4" · 8794 LA Cyclops Extension 1/4" · 8794 A CYCLOP-"Wobble" Extension 1/4" · 8790 HMA HF BLK 5/5.5/6/7/8/10/11/12/13 mm · Nut Removal Tool.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 165.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)