• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8100 SA/SC 2 Zyklop Bit set Metric 1/4" (6.3 mm), 1/2" (12.5 mm) 43-piece 05160785001

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

24 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

43pcs. 8100 SA/SC2 Zyklop-Kn. 1/4" + 1/2"

  • Combines five different types of a ratchet in one
  • The screwdriving process is accelerated because of the gyrating mass design
  • Can also be used as a conventional screwdriver
  • Ergonomic Kraftform handle to prevent hand injuries such as blisters and calluses
  • Comes in a strong metal case

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/4" (6.3 mm)

1/2" (12.5 mm)

Weight

4972 g

Content

1 Set

Documents & Downloads

Datasheet

Datasheet 817063 Wera 8100 SA/SC 2 Zyklop Bit set Metric 1/4" (6.3 mm), 1/2" (12.5 mm) 43-piece 05160785001

User & Safety Instructions

User & Safety Instructions 817063 Wera 8100 SA/SC 2 Zyklop Bit set Metric 1/4" (6.3 mm), 1/2" (12.5 mm) 43-piece 05160785001

Description

Cyclops" 6 in 1"
The Wera Cyclops combines 5 ratchet types in a ratchet - in addition, it can be used as screwdriver:

1. Fine-toothed ratchet
2. Universal joint ratchet
3. Angled ratchet
4. Ratchet with nut lock
5. Power ratchet
6. The Cyclops ratchet screwdriver are genuine high-speed turners: The rotor construction provides for the acceleration of the screw-process. The rotation symmetrical design of the Kraftform handle and the free-run sleeve support the rapid twirling. Especially when by a too smooth thread the catch is not yet engage.

The 72-tooth fine-toothed Reversing ratchet have low back angle of traverse of only 5°. Small stroke for fast and precise working in all installation positions.

The ball locking provides for safe seat of the nuts and the accessories and thus also for reliable security during the rotated. A short pressure on the release button and the change is in all defined positions is guaranteed. Even in the 90° position is the operation is ensured.

The ratchet head is free moving and can be locked in any position through the slide the on both sides. Easy to use with a large hand free space is even in very narrow or difficult installation situations to be achieved. The defined fixing at 0°, 15° and 90° to the left and right, guarantees safe working without slipping of the creak heads.

Switchable: Over the straight knurl in each position fast and easily for right/on the left of course switchable. No cumbersome handling, no loss of time!

In the 0° position, the ratchet with adapter and bit like a conventional screwdriver can be used.

The ratchet head is ergonomically designed; the finger grooves offer perfectly formed contact surfaces for hand or finger to rotate the head.

The outstandingly to the hand shape of the hand injuries, such as bladders and Schwielen Kraftform handle can be avoided. For the handle used hard materials guarantee quick grip without the danger of the "Festklebens" the skin on the handle. The softer, "non-slip" zones enable the loss-free transmission of high forces. The round handle shape allows fast twisting in the 0° position.

The free-run sleeve of the extension accelerates the screws and nuts effectively.

The so-called hand- and machine nuts (ISO 2725 - Part 3) enable a use in the hand and machine operation. The user is only with a nut assortment is ready for all applications.

The Cyclops boxes are developed in an attractive design made of solid metal and with anti-slip rubber feet. The tools are due to the foam underlay during transport and on the job safely and vibration-free. The foam underlay, if needed, can also be removed. The assembly and position of the tool is in the Cover Inlay well visible and permanently laser etched.

Scope of delivery

  • 8100 SA/SC2 Cyclops ratchet set, 1/4" drive and 1/2" drive, metric, 43-piece in a sturdy metal case

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 815.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)