• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 813 Workshop Bit screwdriver 1/4"

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

135 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit screwdriver

Range of use

Workshop

Drive

1/4"

Length

78 mm

Handle length

68 mm

Weight

0.1

Downforce

1/4" (6.3 mm)

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1887406 Wera 813 Workshop Bit screwdriver 1/4"

Description

High-quality bit grip handle. Kraftform Plus grip for comfortable ergonomic working, the bubbles and schwielen can be avoided. Hard grip zones for high working speed, while soft grip zones high torque transfer is guaranteed. Suitable for bits with 1/4" hexagon head drive to DIN ISO 1173-C 6.3.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.48€ 13.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)