• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 851/9 C 05135270001 Philips bit PH 00 Tool steel hardened 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PH bits, half moon, 1.8 PH 00 x 44 mm

  • For Phillips screws
  • 4 mm halfmoon drive
  • Optimised for Japanese Phillips screws
  • Precision hardened for sensitive applications
  • Suitable for Delvo, Densei et al.
  • The image depicts a black cross in a black circle on a white background.

Technical specifications

Product type

Philips bit

Drive

5/32" (4 mm) Half Moon

Length

44 mm

Material

Tool steel

Material properties

hardened

Width

79.00 mm

Height

232.00 mm

Weight

2.00 g

Dim

(L x W x H) 44 x 79.00 x 232.00 mm

Downforce

Phillips

Content

1 pc(s)

Blade length

20 mm

Size

PH 00

Blade width

1.8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 408101 Wera 851/9 C 05135270001 Philips bit PH 00 Tool steel hardened 1 pc(s)

Description

High-quality bits with 4 mm half moon drive. Optimized for Japanese PH Screws. Hard version.

Features

  • Phillips screws
  • Design: Hard; PH 0: JCIS (Japanese Camera Industrial Standard)
  • Drive: Halfmoon, 4 mm

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.98€ 18.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)