• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 869/4 M 05060260001 Machine bit 6.3 mm 1/4 inch Drive (screwdriver) 1/4" (6.3 mm) 65 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

869/4 M socket wrench inserts, magnetic

  • Nutsetter
  • For hexagon headed bolts, screws, and nuts
  • With strong permanent magnet
  • 1/4" hexagon, suitable for DIN ISO 1173-F 6.3
  • Imperial

Technical specifications

Product type

Machine bit

Drive

1/4" (6.3 mm)

Spanner size

6.3 mm

Spanner size (inch)

1/4 inch

Downforce

1/4" (6.3 mm)

Length

65 mm

Max. length

65 mm

Material properties

magnetic

DIN standard

DIN 3126-F 6,3

DIN ISO 1173

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1360658 Wera 869/4 M 05060260001 Machine bit 6.3 mm 1/4 inch Drive (screwdriver) 1/4" (6.3 mm) 65 mm 1 pc(s)

Description

Application: External Hexagon Socket Head Screws
Drive: 1/4 hexagonal, suitable for holders according to DIN 3126-F 6.3, ISO 1173
Design: with strong permanent magnet

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)