• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 870/14 05050650001 Drive (screwdriver) 1/4" (6.3 mm) 70 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 17.99
-11 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

870/14 tool shaft

  • Adaptor for machine-operated nut spinner sockets
  • With external square drive
  • Drive: SDS plus

Technical specifications

Product type

Connector piece

Drive

1/4" (6.3 mm)

Length

70 mm

Max. length

70 mm

Width

10 mm

Height

70 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1360669 Wera 870/14 05050650001 Drive (screwdriver) 1/4" (6.3 mm) 70 mm 1 pc(s)

Description

Application: machine operated socket wrench inserts
Design: with external square drive
drive: SDS Plus

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)