• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8740 A 05003331001 Allen Bit 2.5 mm 1/4" 2.5 mm 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit

Drive

1/4" (6.3 mm)

Spanner size

2.5 mm

Ratchet bits (inch)

1/4"

Size

2.5 mm

Downforce

Allen

Length

28 mm

Max. length

28 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

DIN standard

DIN 3124

Width

300 mm

Weight

0.055

Height

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1628360 Wera 8740 A 05003331001 Allen Bit 2.5 mm 1/4" 2.5 mm 1/4" (6.3 mm)

Description

Bitnuss with 1/4 inch drive. With "Take it easy" tool finder with color coding according to size for easy and fast to find the required tool.

Features

  • Color coding
  • knurling at the rear end for high grip
  • Hex plus can allen screws for longer life.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)