• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8767 B VDE HF 05004925001 TORX Bit Holder 3/8" TX 45 1-piece 3/8" (10 mm)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • TX45
Product type

Bit

Drive

3/8" (10 mm)

Ratchet bits (inch)

3/8"

Size

TX 45

Downforce

TORX

Length

59 mm

Material

Plastic

Material properties

insulated

Screwdriver features

Holder

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180084 Wera 8767 B VDE HF 05004925001 TORX Bit Holder 3/8" TX 45 1-piece 3/8" (10 mm)

Description

VDE 3/8" Bitnuss with hold function for especially comfortable screws with reduced risk of screws loss when continue to the work-piece. With increased safety through yellow insulation core, which in the event of damage to the outer red VDE insulation layer is visible. Pieces tested tool in accordance with IEC 60900 at 10 000 V for safe working in the admissible voltage of 1000 V.

This text is machine translated.

Features

  • Pieces tested tool in accordance with IEC 60900 at 10 000 V for safe working up to 1000 volts
  • Extremely short and compact VDE Bitnuss 3/8" for easy work even in very narrow spaces
  • Increased safety through 2-component quality insulation with yellow insulation core under red insulation layer
  • The holding function retaining screws securely on the tool
  • Plastic cover protects the surfaces against damage

More interesting products

(*All information is plus legal VAT)