• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8767 C HF 05003852001 Star Bit Holder 12.5 mm 1/2" T 27 1/2" (12.5 mm)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.11 / piece)
€ 1.11
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Zyklop socket wrench set 12.5 mm (1/2"), T 27 x 140 mm

  • Symbol image for Wera 8767 C HF 05003852001 Star Bit Holder 12.5 mm 1/2" T 27 1/2" (12.5 mm)
  • Symbol image for Wera 8767 C HF 05003852001 Star Bit Holder 12.5 mm 1/2" T 27 1/2" (12.5 mm)

Technical specifications

Product type

Bit

Drive

1/2" (12.5 mm)

Spanner size

12.5 mm

Ratchet bits (inch)

1/2"

Size

T 27

Downforce

Star

Length

140 mm

Max. length

140 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Width

300 mm

Screwdriver features

Holder

Height

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1428832 Wera 8767 C HF 05003852001 Star Bit Holder 12.5 mm 1/2" T 27 1/2" (12.5 mm)

Description

Steckschlussel-Bit-insert for internal TORX ® screws. For manual or machine operation (non impact). Made of chromium-vanadium steel, with matt chrome-plated. Edge for high grip even in the manual operation. With Hold function for Torx screws, ball catcher groove and color identification.

Hints

This text is machine translated.