• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8784 A1 05003529001 Bit adapter 6.3 mm 1/4 inch Drive (screwdriver) 1/4" (6.3 mm) 37 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

115 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 18.99
-11 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

8784 A1 CYCLOP 1/4" x 37 mm

  • With quick release chuck for rapid bit change
  • Made of high-quality chrome vanadium, providing greater strength reducing wear and fatigue
  • Suitable for 1/4" hex bits as per DIN ISO 1173-C 6.3 and E 6.3

Technical specifications

Product type

Bit adapter

Drive

1/4" (6.3 mm)

Spanner size

6.3 mm

Spanner size (inch)

1/4 inch

Length

37 mm

Max. length

37 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3126-C 6,3

DIN 3126-E 6,3

DIN ISO 1173

Weight

27 g

Width

42 mm

Height

20 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 817019 Wera 8784 A1 05003529001 Bit adapter 6.3 mm 1/4 inch Drive (screwdriver) 1/4" (6.3 mm) 37 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 817019 Wera 8784 A1 05003529001 Bit adapter 6.3 mm 1/4 inch Drive (screwdriver) 1/4" (6.3 mm) 37 mm 1 pc(s)

Description

Connection part from square to hexagonal. For 1/4" hex bits to DIN 3126-C 6.3 and E 6.3, ISO 1173 and Wera connection items 1 and 4. With quick change fodder.

Features

  • Connection part from square to hexagonal. For 1/4" hex bits to DIN 3126-C 6.3 and E 6.3, ISO 1173 and Wera connection items 1 and 4. With quick change fodder.

Scope of delivery

  • 8784 A1 cyclop connector, 1/4" x 37 mm

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)