• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8789 B 05003581001 10 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) Downforce Square, solid, 10 mm (3/8") 165 mm 1 p

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

8789 B CYCLOP cross-grip, 3/8" x 165 mm

  • T-handle with sliding drive
  • Suitable for 3/8" square drive sockets with ball lock
  • For higher torque transfer
  • Chrome vanadium with a brushed chrome-plated finish

Technical specifications

Product type

T-handle

Drive

3/8" (10 mm)

Spanner size

10 mm

Spanner size (inch)

3/8 inch

Downforce

Square, solid, 10 mm (3/8")

Length

165 mm

Max. length

165 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Weight

149 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817048 Wera 8789 B 05003581001 10 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) Downforce Square, solid, 10 mm (3/8") 165 mm 1 p

Description

Cross-handle with a displacable drive.

Features

  • Cross-handle with a displacable drive.

Scope of delivery

  • 8789 B CYCLOP cross-grip, 3/8" x 165 mm

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)