• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8790 A VDE 05005933001 Hex head Bits insulated 6 mm 6 mm 1/4"

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Drive

1/4"

Spanner size

6 mm

Size

6 mm

Downforce

Hex head

Length

41 mm

Max. length

41 mm

Screwdriver features

insulated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3437299 Wera 8790 A VDE 05005933001 Hex head Bits insulated 6 mm 6 mm 1/4"

User & Safety Instructions

User & Safety Instructions 3437299 Wera 8790 A VDE 05005933001 Hex head Bits insulated 6 mm 6 mm 1/4"

Description

1/4" VDE nuts with increased safety by yellow insulation core, which becomes visible when the outer red VDE insulation layer is damaged. Tested tool according to IEC 60900 at 10,000 V for safe operation with the approved voltage of 1,000 V.

This text is machine translated.

Features

  • For hexagon head screws and nuts, insulated, individually tested according to IEC 60900. Increased safety thanks to 2-component insulation with yellow insulation core under a red outer layer of insulation, which becomes visible in the event of any damage to the outer red VDE insulation layer.