• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8790 B Impaktor 05005518001 Hex head Bits 1/2" 3/8" 1-piece 3/8"

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Drive

3/8"

Ratchet bits (inch)

1/2"

Size

3/8"

Downforce

Hex head

Length

30 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3124999 Wera 8790 B Impaktor 05005518001 Hex head Bits 1/2" 3/8" 1-piece 3/8"

User & Safety Instructions

User & Safety Instructions 3124999 Wera 8790 B Impaktor 05005518001 Hex head Bits 1/2" 3/8" 1-piece 3/8"

Description

Impact driver socket wrench set for use with electrical or compressed air impact wrenches with 3/8" drive. The impactor technology ensures above-average service life even under extreme conditions. With Take it easy tool finder with color coding according to sizes - for easy and quick finding of the required tool. With hexagonal profile and a groove with bore. The hexagonal profile allows transmission of high forces and stresses the edges of the screw nut or the screw head less than a twelve-edge profile. For hexagon head screws and nuts.

This text is machine translated.