• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8790 B Impaktor Deep 05005553001 Hex head Bits 12 mm 12 mm 3/8"

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Drive

3/8"

Spanner size

12 mm

Size

12 mm

Downforce

Hex head

Length

63 mm

Max. length

63 mm

Material

Cromoly steel

Material properties

matt

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3437325 Wera 8790 B Impaktor Deep 05005553001 Hex head Bits 12 mm 12 mm 3/8"

User & Safety Instructions

User & Safety Instructions 3437325 Wera 8790 B Impaktor Deep 05005553001 Hex head Bits 12 mm 12 mm 3/8"

Description

Long impactor socket wrench inserts for use with electric or compressed air impact screwdrivers with 3/8" drive. Also for use in deep-lying screw joints and protruding threaded rods The impactor technology ensures above-average service life even under extreme conditions. With Take it easy tool finder with color coding according to sizes - for easy and quick finding of the required tool. With hexagonal profile and a groove with bore. The hexagonal profile allows transmission of high forces and stresses the edges of the screw nut or the screw head less than a twelve-edge profile. For hexagon head screws and nuts.

This text is machine translated.

Features

  • For hexagon head screws and nuts Design: For use with electrical or compressed air impact screwdrivers with 3/8" drive
  • With hole for holding pin
  • Long design for deep-lying screw joints and protruding threaded rods
  • With hexagonal profile
  • Chrome moly, matt-black Take it easy tool finder: With color coding according to sizes as well as size stamping - for easy and quick to find the desired nut.