• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8790 HMA 05003721001 Hex head Bits Holder 6 mm 6 mm 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 7.99
-19 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bits

Drive

1/4" (6.3 mm)

Spanner size

6 mm

Size

6 mm

Downforce

Hex head

Length

23 mm

Max. length

23 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

DIN standard

DIN ISO 2725-3

Width

300 mm

Weight

0.017 kg

Screwdriver features

Holder

Height

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1628357 Wera 8790 HMA 05003721001 Hex head Bits Holder 6 mm 6 mm 1/4" (6.3 mm)

Description

Hand and machine socket wrench set (ISO 2725 - Part 3) from Wera allows for use in the hand and machine operation. With "Take it easy" tool finder with color coding according to size for easy and fast to find the required tool. Handy for easy access even with oily hands. With ball-catcher groove. For hexagon head screws and nuts. Made of chrome-plated chromium-vanadium.

Features

  • Hold function for screws
  • Color-coded
  • knurling at the rear end for high grip.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)