• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8790 HMB 05003577001 Hex head Bits 10 mm 11/16" 3/8" (10 mm)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

8790 HMB Cyclops nut 3/8" 11/16'' x 30.0

  • Both for hand and power tool use
  • Has a ball intercept ring and rear end knurling for reliable manual precision
  • With a brushed chromium plated finish
  • Suitable for the Wera ratchet 8000 B Zyklop

Technical specifications

Product type

Bits

Drive

3/8" (10 mm)

Spanner size

10 mm

Ratchet bits (inch)

11/16"

Downforce

Hex head

Length

30 mm

Max. length

30 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

DIN standard

DIN ISO 2725-3

Spanner size (inch)

11/16 inch

Spanner size

11/16"

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816976 Wera 8790 HMB 05003577001 Hex head Bits 10 mm 11/16" 3/8" (10 mm)

Description

Hand and machine socket wrench set (IS2725 - Part 3) enable a use in the hand and machine operation. Handy for easy access even with oily hands. With ball-catcher groove.

Features

  • Socket wrench set for hand and machine operation (non impact) with ball-catcher groove, knurling at the rear end for high grip even in the manual actuation, chromium-vanadium steel, matt chrome-plated

Scope of delivery

  • 8790 HMB Cyclops socket wrench set with 3/8" drive, 11/16'' x 30.0

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)