• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8790 HMB Deep 05004541001 3/8" (10 mm) Bits 19 mm 3/8" 19 mm 1-piece 3/8"

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bits

Drive

3/8"

Spanner size

19 mm

Ratchet bits (inch)

3/8"

Size

19 mm

Downforce

3/8" (10 mm)

Length

64 mm

DIN standard

DIN ISO 2725-3

Screwdriver features

Holder

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180048 Wera 8790 HMB Deep 05004541001 3/8" (10 mm) Bits 19 mm 3/8" 19 mm 1-piece 3/8"

Description

Long 3/8" hand and machine socket wrench set (ISO 2725 - Part 3) with ball-catcher groove; for hexagon head screws and nuts. For use in the hand and machine operation (non-impact) even in deep-lying screw fittings and protruding threaded rods. Take it easy tool finder with color coding according to size for easy and fast to find the required tool. Handy for easy access even with oily hands. The hexagonal profile enables the transmission of high forces and the load on the edges of the nut or of the screw head is less than a 12-section profile. Fine-toothed ratchet make in addition by their small return angle of the use of twelve square profile even in cramped spaces unnecessary.

This text is machine translated.

Features

  • Long socket wrench for deep-lying screw fittings and partly also during the protruding threaded rods in narrow spaces
  • Hexagonal profile allows precise screwing with high power transfer and is already there the profile
  • With Tool Finder Take it easy: color coding according to large
  • Knurling at the rear end for high grip even in the manual actuation
  • For the hand and machine control (non-impact) with ball-catcher groove

More interesting products

(*All information is plus legal VAT)