User & Safety Instructions 816982 Wera 8790 HMC 05003574001 Hex head Bits 10 mm 1/2" 3/8" (10 mm)
Description
Hand and machine socket wrench set (IS2725 - Part 3) enable a use in the hand and machine operation. Handy for easy access even with oily hands. With ball-catcher groove.
Features
Socket wrench set for hand and machine operation (non impact) with ball-catcher groove, knurling at the rear end for high grip even in the manual actuation, chromium-vanadium steel, matt chrome-plated
Scope of delivery
8790 HMB Cyclops socket wrench set with 3/8" drive, 1/2'' x 29.0
Hints
This text is machine translated.
Description
Hand and machine socket wrench set (IS2725 - Part 3) enable a use in the hand and machine operation. Handy for easy access even with oily hands. With ball-catcher groove.
Features
Socket wrench set for hand and machine operation (non impact) with ball-catcher groove, knurling at the rear end for high grip even in the manual actuation, chromium-vanadium steel, matt chrome-plated
Scope of delivery
8790 HMB Cyclops socket wrench set with 3/8" drive, 1/2'' x 29.0