• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8796 LC 05003643001 Drive (screwdriver) 1/2" (12.5 mm) Downforce 1/2" (12.5 mm) 250 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

8796 LC Zyklop-Verlan. flex. long 1/2" x 250

  • With free-turning sleeve
  • High-quality chrome vanadium with a brushed chrome-plated finish
  • With ball intercept ring
  • Flexible lock system either for permanent interlocking or fast change of accessories

Technical specifications

Product type

Bit extension bar

Drive

1/2" (12.5 mm)

Downforce

1/2" (12.5 mm)

Length

250 mm

Max. length

250 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Weight

423.5 g

Width

150 mm

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817045 Wera 8796 LC 05003643001 Drive (screwdriver) 1/2" (12.5 mm) Downforce 1/2" (12.5 mm) 250 mm 1 pc(s)

Description

Extension with flexible lock: with activated system, the socket wrench inserts permanently secured, accidental loss is avoided. The system is deactivated, the nuts quickly attached and has to be replaced. With free-run sleeve for accelerated screws and nuts.

Features

  • Extension with flexible lock system for either permanently-fixed locking or fast changing the clip-on tool, with free-run sleeve for lightning-fast tightening and loosening screws and nuts, chromium-vanadium steel, matt chrome-plated.

Scope of delivery

  • 8796 LC Cyclops extension "flexible-lock" with rotary sleeve, long, 1/2" x 250 mm

Hints

This text is machine translated.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)