• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 943034013288111227 Hex bit Drive (screwdriver): 1/4" (6.3 mm) 300 mm

1/5
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wera bit 3840/1 TS DIN3126-D6,3/ISO1173 hexagonal SW3mm L.25mm

  • Wrench size:3 mm|Total length:25 mm|Brand name:Wera |Manufacturer name:Wera Werkzeuge GmbH |

Technical specifications

  • Width across flats:3 mm|Brand:Wera |Standard:DIN 3126 C;ISO 1173 |WGNr.:345 |
Product type

Hex bit

Drive

1/4" (6.3 mm)

Length

300 mm

Width

300 mm

Height

300 mm

Weight

0.01

Dim

(L x W x H) 300 x 300 x 300 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3731063 Wera 943034013288111227 Hex bit Drive (screwdriver): 1/4" (6.3 mm) 300 mm

Description

Bit 1/4" for 6-edged screws, stainless steel, No. 3840/1 TS

• SIMILAR TO DIN 3126-C 6.3; ISO 1173
• Stainless steel
• Torsion range
• Prevents rust from forming when screwing stainless steel screws
• Take-it-easy tool finder with color marking according to profiles and size identification

This text is machine translated.

Scope of delivery

  • 21040402

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.