• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera B 4 Zyklop Bit set Imperial 3/8" 9-piece 05005430001

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Socket wrench set, 3/8" drive, 9-part

  • White silhouette of a tool with a green ribbon on a black background. Below the text: 'Take it easy tool finder'.<br><br>Note: The translation is very close to the original as the text is already in English. I've made no substantial changes.
  • Black and white symbol with arrows shows how an object can be unlocked by turning. Text: 'Turn to Unlock'.
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Bit set

Function

Imperial

Drive

3/8"

Spanner size (inch)

3/8 inch

Downforce

Allen

Weight

680 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2564242 Wera B 4 Zyklop Bit set Imperial 3/8" 9-piece 05005430001

User & Safety Instructions

User & Safety Instructions 2564242 Wera B 4 Zyklop Bit set Imperial 3/8" 9-piece 05005430001

Description


· 9-piece nut set on nut magnet strip, 3/8"· Magnetic strip with safe nut holder and yet easy removal (Twist to unlock) for temporary attachment to wall, shelf or workshop trolley· Smooth rotating mechanism for secure hold and easy removal of tools· With Tool Finder Take it easy: Color coding according to size· For manual and machine operation (non-impact)Nut magnet strip with 9 hand and machine socket wrench inserts (non-impact), 3/8". A smooth rotating mechanism ensures a secure hold and easy removal of the nuts. With Take it easy tool finder with color coding according to size - for easy and quick finding of the required tool. The magnetic strip allows temporary attachment to metallic surfaces and has a secure nut lock and release function thanks to the Twist to unlock function.

This text is machine translated.

Scope of delivery

  • 05003553001 1 x 8 x 29 mm
  • 05003555001 1 x 10 x 29 mm
  • 05003557001 1 x 12 x 29 mm
  • 05003558001 1 x 13 x 29 mm
  • 05003560001 1 x 15 x 29 mm
  • 05003561001 1 x 16 x 30 mm
  • 05003562001 1 x 17 x 30 mm
  • 05003563001 1 x 18 x 30 mm
  • 05003564001 1 x 19 x 30 mm
  • 05136421001 1 x 30 x 340 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 103.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)