• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera B Deep Bit set Imperial 3/8" 9-piece 05005440001

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Socket wrench set, 3/8" drive, 9-part

  • A black rectangle with a white symbol at the top and a green stripe. Below is the text 'TAKE IT EASY TOOL FINDER'.
  • Black and white instruction graphic: An upward arrow and another in a circular motion, with text 'Twist to Unlock' at the bottom.
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Bit set

Function

Imperial

Drive

3/8"

Spanner size (inch)

3/8 inch

Downforce

Allen

Weight

1040 g

Content

1 pc(s)

Keyboard layout

English, QWERTY

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2564241 Wera B Deep Bit set Imperial 3/8" 9-piece 05005440001

User & Safety Instructions

User & Safety Instructions 2564241 Wera B Deep Bit set Imperial 3/8" 9-piece 05005440001

Description


· 9-piece nut set on nut magnet strip, 3/8"· Magnetic strip with safe nut holder and yet easy removal (Twist to unlock) for temporary attachment to wall, shelf or workshop trolley· Smooth rotating mechanism for secure hold and easy removal of tools· Long 3/8" socket wrenches for low-flying screw joints in narrow spaces and protruding threaded rods· Hexagon profile enables precise and profile-protecting screwing with high power transmissionNut magnet strip with 9 long hand and machine key inserts (non-impact), 3/8". A smooth rotating mechanism ensures a secure hold and easy removal of the nuts. Wera long 3/8" hand and machine socket wrench inserts (ISO 2725 part 3) for use in manual and machine operation (non-impact) even with deep screwed glands and protruding threaded rods. With Take it easy tool finder with color coding according to size - for easy and quick finding of the required tool. Handy for easy grip even with oily hands. With hexagonal profile and ball-bearing groove. The hexagonal profile enables the transmission of high forces and puts less strain on the edges of the nut or the screw head than a twelve-edge profile. Fine-toothed ratchet bars also make the use of a 12-edge profile unnecessary even in cramped room conditions thanks to their small back angle. For external hexagon screws and nuts. The magnetic strip allows temporary attachment to metallic surfaces and has a secure nut lock and release function thanks to the Twist to unlock function.

This text is machine translated.

Scope of delivery

  • 05004530001 1 x 8 x 64 mm
  • 05004532001 1 x 10 x 64 mm
  • 05004534001 1 x 12 x 64 mm
  • 05004535001 1 x 13 x 64 mm
  • 05004537001 1 x 15 x 64 mm
  • 05004538001 1 x 16 x 64 mm
  • 05004539001 1 x 17 x 64 mm
  • 05004540001 1 x 18 x 64 mm
  • 05004541001 1 x 19 x 64 mm
  • 05136421001 1 x 30 x 340 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 129.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)