• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Bicycle Set 3 A 2025 05004188001 Bit set

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bicycle set 3 a

  • Compact 38-piece bike tool set in bag for workshop and on tour
  • Tool check with green locking elements to secure the tools
  • With a small soft bag for carrying individual tools
  • With chain link and holder with replaceable rivet pin for opening and closing of bicycle chains. Suitable for Single-Speed Chains, up to 12-way
  • Tools for the most common screw profiles for road bicycles, mountain bikes and electric bikes
  • Including two tire lifters with additional functions
  • Robust, protective surface, compact textile bag with low weight

Technical specifications

Product type

Bit set

Length

210 mm

Width

105 mm

Height

65 mm

Weight

750 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3430847 Wera Bicycle Set 3 A 2025 05004188001 Bit set

User & Safety Instructions

User & Safety Instructions 3430847 Wera Bicycle Set 3 A 2025 05004188001 Bit set

Description

Bicycle tool set with ratchet, bits, nuts and a bit-holder in the super-compact tool check. Perfect as a universal companion with a large number of screw applications. The special extra feature: The set contains two cases - the bag for the complete set and a small soft bag, in order to be able to store the tool safely in the jersey while traveling. The soft-bag has additional loops for holding CO2-cartridges (cartridges are not included). With convenient chain tool (chain link and chain holder) for repairing bicycle chains. High-quality bit hand-holder with Kraftform Plus grip for pleasant ergonomic working. Bit ratchet for quick work if screwing via machine or conventional hand tool is not possible for reasons of space. Fast switching from left to right and vice-versa via the changeover lever. Quick rotation (with the thumb) over the knurling at the ratchet head Easiest use with one hand too Ergonomic ratchet head/ lever: Shaped geometry of the force with perfectly shaped contact surfaces for the fingers. Through the direct bit input in the ratchet head of small tool structure for small work heights. Small drawback angle of 6° for precise working Robust, die-forged full steel design. Torques of over 65 Nm. The bit holder Rapidaptor with quick-turning sleeve: Can be used as extension, for lightning-fast bit change without auxiliary tool even very small bit sizes with just one hand.
Bits (BTZ) with BiTorsion zone for cushioning the load peaks for universal use; tough bits (Z) for the
Universal use.
Cyclops nuts with color identification according to sizes as well as size stamping - for easy and quick find the desired nut. Handy by knurled at the rear end for easy handling even with oily hands. With ball groove. For hexagon head screws and nuts. Made of chrome-plated chromium-vanadium. With the glass-fiber reinforced plastic tire lifts, you can easily pry the tires from the rim without damaging the rim. A tire lifter with valve extractor, one tire lifter with ¼" bit holder.

This text is machine translated.

Features

  • Bicycle set 3 a, 40-part
  • 1x 8001 A Bit ratchet ¼" 1/4" x 87 mm
  • 1x 813 Bit hand holder 1/4" x 78 mm
  • 1x 3899/4/1 universal holder, stainless steel 1/4" x 100 mm
  • 1x 889/4/1 K Rapidaptor universal holder 1/4" x 50 mm
  • 1 x 870/1 tool shank (connector piece) 1/4" x 25 mm
  • 2x 851/1 BTZ bits: PH 1x25 mm, PH 2x25 mm
  • 6x 867/1 BTZ TORX bits: TX 10x25 mm, TX 15x25 mm, TX 20 x 25 mm, TX 25 x 25 mm, TX 27 x 25 mm, TX 30 x 25 mm
  • 2x 800/1 BTZ bits: 0.5x4x25 mm, 0.6X4.5x25 mm
  • 6x 840/1 BTZ bits: 2x25 mm, 2.5x25 mm, 3x25 mm, 4x25 mm, 5x25 mm, 6 x 25 mm
  • 1x 840/1 Z bits:8 x 25 mm
  • 5x 842/1 Z bits: 2.5x25 mm, 3x25 mm, 4x25 mm, 5x25 mm, 6x25 mm
  • 7x 8790 HMA Cyclops socket insert with 1/4" drive: 5.5x23 mm, 6x23 mm, 8x23 mm, 10x23 mm, 13x23 mm, 15x23 mm, 9x23 mm
  • 1x 9502 Tyre lifter with bit-holder:105 mm
  • 1x 9503 Tyre lifter with valve fork:105 mm
  • 1 x 9513 chain rivet:9513 chain link
  • 1x 9512 chain fixing hooks: 9512 chain fixing hooks
  • 1 x 9481 Tool bag 203 x 85 mm
  • 1x 9480 zip pouch 90 x 135 mm
  • 1x adhesive strip 120: 120 x 50 mm

Scope of delivery

  • 1 x 1/4"x87.0
  • 1 x 1/4"x78
  • 1 x 1/4"x100
  • 1 x 1/4"x50
  • 1 x 1/4"x25
  • 1 x PH 1x25
  • 1 x PH 2x25
  • 1 x TX 10 x 25
  • 1 x TX 15 x 25
  • 1 x TX 20 x 25
  • 1 x TX 25 x 25
  • 1 x TX 27
  • 1 x TX 30 x 25
  • 1 x 0.5 x 4 x 25
  • 1 x 0.6x4.5x25
  • 1 x 2.0x25
  • 1 x 2.5 x 25
  • 1 x 3.0x25
  • 1 x 4.0x25
  • 1 x 5.0x25
  • 1 x 6.0x25
  • 1 x 8.0x25
  • 1 x 2.5 x 25
  • 1 x 3.0x25
  • 1 x 4.0x25
  • 1 x 5.0x25
  • 1 x 6.0x25
  • 1 x 5.5 x 23.0
  • 1 x 6.0x233.0
  • 1 x 8.0x233.0
  • 1 x 10.0x233.0
  • 1 x 13.0 x 23.0
  • 1 x 15.0x233.0
  • 1 x 9.0x233.0
  • 1 x 105.0
  • 1 x 105.0
  • 1 x
  • 1 x
  • 1 x 203x85
  • 1 x 90.0x135.0
  • 1 x 50.0x120.0

Hints

Bicycle tool set with ratchet, bits, nuts

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)