• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Bit-Check 7 Diamond 1 05073419001 Bit set 7-piece BiTorsion

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit set

Drive

1/4" (6.3 mm)

Material

Diamond

Material properties

DLC coated

Features

BiTorsion

Weight

0.000

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1887354 Wera Bit-Check 7 Diamond 1 05073419001 Bit set 7-piece BiTorsion

Description

Bits with tiny diamond particles on the bit tips. These provide for a secure fit in the screw, reduces the required pressure and reduce the risk of slipping. BiTorsion Bits with elastic torsion zone, wherein kinetic energy is discharged during load peaks. With a softer bi-torsionzone to counteract the verwindens of the bit-spitze at high loads. This significantly increases the product durability. Equipped with Rapidaptor technology, the inclusion of bits even without pressing the sleeve. The removal of the bits is done by simply push-to-front - for lightning-fast bit change, even with just one hand. For support in the screwing machine or for use in the chuck of the electronic drilling machine. The multi-component quality bit-check impresses through its low weight and maximum compactness. Thereby, the soft material in the lower part of the bit for the secure clamping of bits and simultaneous light can be removed. Profile and size of the bits are "Take it easy" by the Wera tool finder with its color coding and well visible label easily recognizable.

This text is machine translated.

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.