
Number
Total (€ 59.99 / piece)
€ 59.99
incl. VAT
14-day return policy included
Highlights & Details
7-PCS. force form Compact 20
- Lightweight, compact and versatile
Technical specifications
- Product type
Screwdriver/magazine attachment
- Range of use
Workshop
- Blade type
Hexagonal
- DIN standard
DIN 3126
DIN ISO 1173
- Screwdriver features
Multi-purpose tool grip
incl. bit magazine
- Downforce
1/4" (6.3 mm)
- Content
1 Set
Documents & Downloads
Datasheet
Datasheet 829949 Wera KK 20 Workshop Screwdriver/magazine attachment DIN 3126, DIN ISO 1173
User & Safety Instructions
User & Safety Instructions 829949 Wera KK 20 Workshop Screwdriver/magazine attachment DIN 3126, DIN ISO 1173
Description
Application: Bits of 6.3 mm (1 / 4 ") hexagon drive.
Output: connector, bayonet, 6.3 mm (1 / 4 ") - Allen recording with Rapidaptor-Quick
Handle: Force Form with roll protection, multi-component, integrated Magazine · Blade length 100 mm. · Handle length 118 mm.
Features
- Application: Bits with 1/4" hexagon head drive to DIN 3126 shape C+E 6.3. Output: Bayonet connector, 1/4" hex socket holder with Rapidaptor® quick-change chuck. Handle: Kraftform® with rollaway protection, multi-component, integral magazine
- Blade length 100 mm
- Handle length 118 mm.
Scope of delivery
- Slotted bits, 1 each of 1.0 x 5.5 mm/1.2 x 6.5 mm
- Phillips bits, 1 each of PH 1/PH 2
- Pozidriv bits, 1 each of PZ 1/PZ 2
- Magazine holder with bayonet blade and case.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 71.98€ 63.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























