
Number
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
14-day return policy included
Highlights & Details
Stubby bit screwdriver 6.3 mm (1/4") 6-piece
Technical specifications
- Product type
Bit screwdriver
- Range of use
Workshop
- Drive
1/4" (6.3 mm)
- Length
65 mm
- Material properties
magnetic
- Width
36 mm
- Height
36 mm
- DIN standard
DIN 3126
DIN ISO 1173
- Screwdriver features
Multi-purpose tool grip
incl. bit magazine
- Dim
(L x W x H) 65 x 36 x 36 mm
- Downforce
1/4" (6.3 mm)
- Content
1 Set
- Type
25 mm Standard-Bits
- Standards
DIN 3126, ISO 1173, Form D 6.3
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 816485 Wiha Workshop Bit screwdriver 1/4" (6.3 mm) DIN 3126, DIN ISO 1173
Description
The Alternative to the Screwdriver set. Six Forms of propulsion in a Screwdriver. Especially suitable for Working in confined spaces.
Features
- Bit holder,magnetic.
Scope of delivery
- Bitholder "Stubby"
- TORX® bits: T10/T15/T20/T25/T30/T40.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 26.98€ 18.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























