• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera KK 60 RA Workshop Torque wrench 1/4" (6.3 mm)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

17-piece Kraftform Compact 60 RA

  • With hand-holder including ratchet function
  • Low draw-back angle through fine serration
  • With convenient foldng bag
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • Black and white graphic of a cog wheel in a circle. Symbolises settings or mechanical processes.
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Torque wrench

Range of use

Workshop

Drive

1/4" (6.3 mm)

Length

142 mm

Screwdriver features

Multi-purpose tool grip

incl. bit set

Quick-change chuck

Content

1 Set

Documents & Downloads

Datasheet

Datasheet 824449 Wera KK 60 RA Workshop Torque wrench 1/4" (6.3 mm)

User & Safety Instructions

User & Safety Instructions 824449 Wera KK 60 RA Workshop Torque wrench 1/4" (6.3 mm)

Description

Folding bag with 89 mm long bits.

Scope of delivery

  • Hand-holder 816 RA Kraftform with ratchet function, fine serration for lower drawback angle, changeover (right, fixed, left) max. torque of up to 50 Nm, 6.3 mm (1/4") inner hexagonal holder with Rapidaptor technology with rapid-in, rapid-out, rapid-spin, chuck-all and single-hand function for bit change at lghtning speed, magnetic and 16 bits in 89 mm length, suitable for holder according to DIN 3126-F 6.3, ISO 1173 or for direct machine connection
  • Blades 89 mm: Slot 5.5 mm, Philips-PH: PH 1/PH 2/PH 3, PZ 1/PZ 2/PZ 3, innen hexagon SW 3/4/5/6 mm, TORX®-BO: T-BO 10/T-BO 15/T-BO 20/T-BO 25/T-BO 30
  • Case.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.