• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Kraftform Kompakt 400 RA SHK Set 1 05136072001 Bit set 19-piece Phillips, Pozidriv, Allen Quick-release chuck

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Downforce

Phillips

Pozidriv

Allen

Shape

C 6.3

Drive

1/4"

Length

89 mm

Material properties

hardened

Features

Quick-release chuck

Content

1 Set

Documents & Downloads

Datasheet

Datasheet 3125048 Wera Kraftform Kompakt 400 RA SHK Set 1 05136072001 Bit set 19-piece Phillips, Pozidriv, Allen Quick-release chuck

User & Safety Instructions

User & Safety Instructions 3125048 Wera Kraftform Kompakt 400 RA SHK Set 1 05136072001 Bit set 19-piece Phillips, Pozidriv, Allen Quick-release chuck

Description

19-piece set in a robust textile box. 1 Cross-grip bit hand-holder 416 RA with ratchet function and Rapidaptor quick-change chuck for ¼" bits. The integrated ratchet with fine toothing (80 teeth/drawback angle 4.5°) simplifies and speeds up screwing without the laborious repositioning. The ratchet mechanism completely embedded in the handle provides for very handy and pleasant working. With switch lever for comfortable right/left direction change in one-handed operation. The ergonomic shape of the grip fills the palm of the hand well, the fingers are placed securely in the soft, rounded handles. The whole hand finds contact to the grip, friction loss between hand and grip is avoided. Bit holder for bits with 1/4" outer hexagon drive according to DIN ISO 1173-C 6.3 and E 6.3. With Rapidaptor technology for lightning fast bit change. 16 tough bits, ¼", 89 mm long, for universal use.

This text is machine translated.

Scope of delivery

  • 1x RA Cross-grip bit hand-holder 1/4", 45 mm
  • 1x R bit hand-holder with Rapidaptor quick-change chuck 1/4", 119 mm
  • 1x 851/4 Z bits PH2 89 mm
  • 1x 855/4 Z bits PZ2 89 mm
  • 2x 855/4 PZ/S PlusMinus bits: 1x 1x70 mm, 1x 2x70 mm
  • 4x 867/4 Z TORX® Bits 89 mm: 1x TX15; 1x TX20; 1x TX25; 1x TX30
  • 7x 840/4 Z bits 89 mm: 1x 2; 1x 2.5; 1x 3; 1x 4; 1x 5; 1x 6; 1x 8
  • 2x 869/4 M socket wrench inserts, magnetic: 1x 8x50 mm; 1x 10x50 mm

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)