• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Kraftform Kompakt A VDE 712 i VDE Adapter bit Blade length: 154 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

95 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Drive 9 mm outer hexagon
Product type

Adapter bit

Range of use

VDE

Blade length

154 mm

Length

154 mm

Material properties

insulated

Downforce

Square socket

1/4" (6.3 mm)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3437294 Wera Kraftform Kompakt A VDE 712 i VDE Adapter bit Blade length: 154 mm

User & Safety Instructions

User & Safety Instructions 3437294 Wera Kraftform Kompakt A VDE 712 i VDE Adapter bit Blade length: 154 mm

Description

Insulated adapter blade. The blade adapts from 9 mm external hexagon on 1/4" external square. It can be used with the insulated Wera power form compact VDE hand-holder with 9 mm inner hexagonal holder. It is suitable for insulated Wera 1/4" socket wrench inserts (sockets) and 1/4" bitnuts. The routine test at 10,000 volts according to IEC 60900 guarantees safe working with voltage up to 1,000 volts.

This text is machine translated.

Features

  • Application: Absorption of insulated 1/4" socket inserts and bitumen Design: Insulated, tested according to IEC 60900. With hexagonal unrolling protection against rolling away. 9 mm hexagonal head with insertion slants suitable for Wera Kraftform compact VDE hand-holder Recording: 1/4" external square

More interesting products

(*All information is plus legal VAT)