• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electrical & precision engineering Socket wrench Wera 2069 Spanner size (metric): 3.2 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

External hexagon Electronic Screw driver

  • A black hexagon with white borders on a white background.

Technical specifications

Product type

Socket wrench

Range of use

Electrical & precision engineering

Spanner size

3.2 mm

Blade length

60 mm

Length

157 mm

Handle Ø

13 mm

Handle length

97 mm

Blade type

Round

Material

Tool steel

Material properties

alloyed

matt nickel-chrome plating

DIN standard

DIN ISO 691

Width

300 mm

Height

300 mm

Dim

(L x W x H) 157 x 300 x 300 mm

Downforce

Hex head

Screwdriver features

Multi-purpose tool grip

Handle grip dimensions

97 x 13 mm

Standards

DIN 475/2.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826127 Electrical & precision engineering Socket wrench Wera 2069 Spanner size (metric): 3.2 mm

Description

High-quality Wera Micro socket wrench for fine mechanical screw connections. Rest your hand on the rotating cap and use the quick-twist area below the cap to twist the screwdriver at lightning fast speed. No more time-consuming twisting. Power area with built-in soft zones for transfer of high release and tightening torques. Precision zone to achieve the correct angle for adjustment work.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)