• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik 261.700.01 Alarm sounder adapter Suitable for (signal processing) EvoSIGNAL

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Floor mounting.
Product type

Alarm sounder adapter

Suitable for

EvoSIGNAL

Dim

(Ø x H) 85 mm x 19 mm

(Ø)

85 mm

Height

19 mm

Type

261.700.01

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2147640 Werma Signaltechnik 261.700.01 Alarm sounder adapter Suitable for (signal processing) EvoSIGNAL

Description

EvoSIGNAL is the new standard solution for signaling, which is modular, simple and clear.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)