• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik 261.700.06 Alarm sounder mounting bracket Suitable for (signal processing) EvoSIGNAL

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MIDI angle cable gland RM GY

  • Angle for wall mounting (cable gland)Accessories for the EvoSIGNAL series (MIDI)

Technical specifications

  • Mounting type: Wall mounting.
Product type

Alarm sounder mounting bracket

Suitable for

EvoSIGNAL

Dim

(Ø x H) 85 mm x 75 mm

(Ø)

85 mm

Height

75 mm

Length

93 mm

Width

85 mm

Type

261.700.06

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2147659 Werma Signaltechnik 261.700.06 Alarm sounder mounting bracket Suitable for (signal processing) EvoSIGNAL

Description

EvoSIGNAL is the new standard solution for signaling, which is modular, simple and clear.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)