• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik 975.845.10 Alarm sounder aluminium tube Suitable for (signal processing) KombiSign 70

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Alarm sounder aluminium tube

Suitable for

KombiSign 70

Dim

(Ø x L) 25 mm x 100 mm

(Ø)

25 mm

Length

100 mm

Compatible with (details)

KombiSIGN 70 and 71

Type

975.845.10

Weight

0.03

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 585035 Werma Signaltechnik 975.845.10 Alarm sounder aluminium tube Suitable for (signal processing) KombiSign 70

Description

Anodized aluminum tube 100 mm, Ø 25 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)