• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik KombiSIGN 40 Alarm sounder tube adapter Suitable for (signal processing) KombiSign 40

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable entry: Through Hole, cable diameter up to 9 mm.
Product type

Alarm sounder tube adapter

Suitable for

KombiSign 40

Dim

(Ø x H) 40 mm x 80 mm

(Ø)

40 mm

Height

80 mm

Type

KombiSIGN 40

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1418741 Werma Signaltechnik KombiSIGN 40 Alarm sounder tube adapter Suitable for (signal processing) KombiSign 40

Description

For each type of the appropriate solution.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)