• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik Light 890.100.00 890.100.00 Red Non-stop light signal 12 V AC, 12 V DC, 24 V AC, 24 V DC, 48 V AC, 4

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Light

Operating voltage

12 V AC

12 V DC

24 V AC

24 V DC

48 V AC

48 V DC

110 V AC

230 V AC

Colour

Red

(Ø)

154 mm

Height

150 mm

IP65

Dim

(Ø x H) 154 mm x 150 mm

Factory colour

Red

Lighted picture

Permanent light

Material

Plastic

Signal type

Non-stop light signal

Type

890.100.00

Operating voltage

12 - 240 V/AC/DC

Weight

0.526 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 585018 Werma Signaltechnik Light 890.100.00 890.100.00 Red Non-stop light signal 12 V AC, 12 V DC, 24 V AC, 24 V DC, 48 V AC, 4

Description

Signal lamp for traffic light combination · High light output through reflector · High protection class IP 65 for interior/exterior installation · Practical mounting bracket for one, two or three signal lamps · For underground garages, entrance gates, car-wash, etc.

Features

  • Housing: ABS, shockproof, grey
  • Cap: Transparent polycarbonate
  • Socket: E27 max. 25 W
  • Mounting: Floor mounting or wall bracket mounting
  • Connection: screw-less clamp connection
  • Cable entry: above or below using M 20 x 1.5 thread connection or at the rear using rubber grommet,Ø 6 - 12 mm.

Hints

Supplied without bulbs.

What kind of Visual Signal Devices are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)